15-06-0241, 24w D/R BMI receptacle ho

PartNumber: 15-06-0241
Ном. номер: 8035603920
Производитель: Molex
15-06-0241, 24w D/R BMI receptacle ho
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
190 × = 950
Количество товаров должно быть кратно 5 шт.

Описание

Receptacle and Plug Housings, 42474 and 42475 Series

Blind Mating Interface panel mount housings
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893

Molex Mini-Fit BMI Series

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Технические параметры

глубина
19.6mm
для использования с
Mini-Fit BMI Receptacle
род
Female
материал корпуса
Nylon
длина
82.2mm
число контактов
24
число рядов
2
Шаг
4.2mm
последовательный
MINI-FIT BMI
ширина
17.3mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
42475

Дополнительная информация

24w D/R BMI receptacle housing 15-06-0241
Datasheet 15-06-0241