15-31-1021, Plug Housing 4.80mm Wire-

PartNumber: 15-31-1021
Ном. номер: 8109596805
Производитель: Molex
15-31-1021, Plug Housing 4.80mm Wire-
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
32 × = 320
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 15 руб.

Описание

Plug and Socket Housings, 5025 Series
Plug housings use 5006 Series terminals stock number 720-6637., Socket housings use 5005 Series terminals stock number 720-6628.

Molex 4.80mm (.189") Pitch Wire-to-Wire Range

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Технические параметры

для использования с
Wire-to-Wire Plug
род
Male
тип монтажа
Cable Mount
число контактов
2
число рядов
1
Шаг
4.8mm
Body Orientation
Straight
CAD Drawing
3D CAD Model
Series Number
5025

Дополнительная информация

Datasheet 15-31-1021
Mini fit Conn 2 Pos Plug Housing Drawing 15-31-1021