15-31-1026, Pin Header, Power, 6.7 мм, 1 ряд(-ов), 2 контакт(-ов), Through Hole Straight

15-31-1026, Pin Header, Power, 6.7 мм, 1 ряд(-ов), 2 контакт(-ов), Through Hole Straight
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Мин. кол-во для заказа 10 шт.
от 50 шт.211 руб.
Добавить в корзину 10 шт. на сумму 2 400 руб.
Номенклатурный номер: 8828962043
Артикул: 15-31-1026
Бренд: Molex

Описание

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mounting Angle: Vertical
Mounting Style: PCB
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 15311026 5219-02A 0015311026
Pitch: 6.7 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Header Assemblies
Series: 5219
Subcategory: Pin & Socket Connectors
Termination Style: Through Hole
Tradename: Standard.093 in
Voltage Rating: 600 V
Вес, г 2

Техническая документация

Datasheet
pdf, 31 КБ