15.0008, EXIT RIGHT

PartNumber: 15.0008
Ном. номер: 8087176742
Производитель: Wolk
15.0008, EXIT RIGHT
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 060 × = 2 060
от 10 шт. — 1 650 руб.
от 20 шт. — 1 490.50 руб.

Описание

Exit Signs_6112043_Normal Module Emergency exit route identification in accordance with BGV A8 E13

Self-adhesive foil, FI, 0.1 mm thick
Aluminium, AI, 0.56 mm thick, not self adhesive
All varieties are weather and temperature resistant from -30 °C → +135 °C
Emergency exit right
Emergency exit left
Emergency exit down
Sign dimensions W x H (mm): 300 x 150

Signs with luminescent coating for evacuation route labels, EverGlow® Hi150 design, non-toxic, do not contain phosphor or radioactive additives.

BGV A8 E13, EN 71 T3,
DIN 67510 T4

Emergency exit signs

Технические параметры

цвет
Green/White
высота
150 mm
материал
Aluminium
ширина
300mm
Text Language
English
Sign Description
Fire Exit Right
Quantity Per Package
1Each