150-132-10, CoolSeal Yllw pk Butt spl

Артикул: 150-132-10
Ном. номер: 8034655368
Производитель: Нет торговой марки
150-132-10, CoolSeal Yllw pk Butt spl
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 1 300
Количество товаров должно быть кратно 10 шт.


Wessex Technical Products Cool Seal Butt Splice Connectors
Cool Seal™ heatless crimp butt splice connectors that offer an innovative alternative to heatshrink connectors and provide a moisture sealed electrical connection without the need for heating this reducing installation time. These Cool Seal™ butt splice connectors consist of a seamless 99.9% copper tube covered with a high grade colour coded sleeve which contains an anaerobic gel which starts to cure off once the wire is inserted into the connector providing a moisture resistant seal. Typical applications for these Cool Seal™ in-line crimp butt splices include automotive, marine, truck and lighting.
Stock number 888-3294 is a Cool Seal™ heatshrink kit containing the following items all contained in a black zip pouch
20 x Cool Seal™ red heat shrink butt splices (stock number 888-3291 )
15 x Cool Seal™ blue heat shrink butt splices (stock number 888-3282 )
10 x Cool Seal™ yellow heat shrink butt splices (stock number 888-3288 )
1 x crimp tool
1 x reel of black silicone tape (stock number 888-3317 )

Wessex Technical Products Sealed Butt Splice Connectors

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные разъемы с контактами, соединенными встык /
Wessex Technical Products Ltd Cool Seal Butt Crimp Butt Splice Terminal, Yellow 12 → 10 AWG, 4 → 6 mm²

Технические параметры

сечение провода
12 → 10 AWG, 4 → 6 mm²
только новые товары
Splice Type
Cool Seal