1500, Red 3PN+E IP44 angled pan

PartNumber: 1500
Ном. номер: 8062417868
Производитель: Mennekes Electrotechnik
1500, Red 3PN+E IP44 angled pan
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 560 × = 3 560

Описание

Panel Sockets - Angled
The angled nature of these through panel mounting sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off.

20° inclination
Latching spring return cover

Розетки Mennekes для монтажа на панели Mennekes Panel Sockets

Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (polycarbonate) for excellent mechanical performance from -25 to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation. Products are type tested to VDE.
These through panel mounting sockets are supplied with a spring return cover, which will latch with a mating plug for secure connection.

Features include:

Fully shrouded terminals
Ribbed flange for additional strength
Supplied with sealing gasket

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Red Panel Mount Female 5P 20 ° Industrial Power Socket Rated At 32A,400 V

Технические параметры

цвет
Red
номинальный ток
32A
род
Female
оценка показателя производительности
IP44
максимальная рабочая температура
+55°C
Minimum Operating Temperature
-25°C
тип монтажа
Panel Mount
полярный формат
5P
способ концевой заделки
Screw Down
номинальное напряжение
400 V
Body Orientation
20 °
Plug/Socket
Socket

Дополнительная информация

UL Classification