150080VS75000, LED,Wurth Elektronik,1500

PartNumber: 150080VS75000
Ном. номер: 8030871673
Производитель: Wurth Elektronik
150080VS75000, LED,Wurth Elektronik,1500
Доступно на заказ 100 шт. Отгрузка со склада в Москве 6 недель.
17 × = 850
Количество товаров должно быть кратно 50 шт.

Описание

WL-SMCW SMD Chip LEDs
The WL-SMCW series from Wurth Elektronik are single colour SMD chip LEDs with water-clear lens. WL-SMCW LEDs are available in a range of package sizes including 0603, 0805 and 1206. These top-view LEDs exhibit exceptionally high brightness from an ultra-compact SMT package. They have a wide viewing angle and low energy consumption, and offer high reliability and long service life. The LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.

Features of the WL-SMCW LEDs:
Range of different single colour options
Industry-standard packages: 0603 / 0805 / 1206
Water-clear rectangular lens
Top viewing package
Wide viewing angle

Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Wurth Elektronik 150080VS75000, WL-SMCW Series Green LED, 570 nm, 2012 (0805) Waterclear SMD Package

Технические параметры

размеры
2 x 1.25 x 0.7mm
цвет линз
Clear
Интенсивность свечения
40 mcd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
2012 (0805)
последовательный
WL-SMCW
Number of LEDs
1
Viewing Angle
140 °
Dominant Wavelength
570 nm
LED Material
AlInGaP
Forward Voltage
2.4 V
Lens Shape
Rectangle
LED Colours
Green
Forward Current
30mA
Lens Finish
Waterclear

Дополнительная информация

150080VS75000 WL-SMCW SMD chip LED top view ...