1501.510, KL terminal box,300x150x1

PartNumber: 1501.510
Ном. номер: 8047845492
Производитель: Rittal
1501.510, KL terminal box,300x150x1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 610 × = 4 610

Описание

Terminal Boxes, KL Series
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plate.

Folded protective front edge reinforces stability and prevents the ingress of dirt or water when opened
Mounting lugs for easy installation of DIN rail or chassis plate
1.25mm sheet steel enclosure
Painted light grey RAL 7035 finish
Cover with all round foam PU seal

Terminal boxes 499-6163, 499-6179, 499-6191, 499-6208, 769-5043 and 769-5046 are supplied with a gland plate. DIN rail and chassis plate available separately.

UL, CSA, TUV, VDE.

IP66 to EN 60 529/10.91 complies with NEMA 4.

Enclosure, cover with all round foam PU seal, cover screws including plastic bushes (enclosure with gland plate is also supplied with seals and assembly parts).

Терминальные ящики из листовой стали

Предохранители, розетки и выключатели / Принадлежности для монтажа / Соединительные коробки /
Steel IP66 Junction Box, 300 x 120 x 150mm, Grey

Технические параметры

цвет
Grey
Размеры, Д х Ш х В
300 x 120 x 150mm
высота
150mm
оценка показателя производительности
IP66
длина
300mm
материал
Steel
число направляющих
4
последовательный
KL
ширина
120mm

Дополнительная информация

Certificate
Datasheet
Instructions
KL Assembly and Operating Instructions