151-11310, Cable Tie Base Mount UV 2

PartNumber: 151-11310
Ном. номер: 8010861277
Производитель: HellermannTyton
151-11310, Cable Tie Base Mount UV 2
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
7 790 × = 7 790
или
купить в 1 клик
Цена указана за упаковку из 100
от 15 уп. — 6 760 руб.
от 50 уп. — 6 094.40 руб.

Описание

TY Series Self Adhesive Tie Mounts TY Series Self Adhesive and Screw Fixing Cable Tie Mounts
Where speed, simplicity, and a firm fixing base are required the self adhesive clips are ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable. Screw fixing versions are also avaialble in this range.

Key Features
∙ Mount bases to take cable ties
∙ Self-adhesive can also be fixed with screws as an option
∙ 2-way mounting base for safe guiding of cables and conduits
∙ Suitable for applications with minimal space
∙ Use with standard cable ties for reduced inventory

Cable Tie Mounts

Технические параметры

Cable Tie Width Acceptance
4mm
цвет
Black
диаметр крепежного отверстия
2.2mm
материал
Polyamide
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
самоклеящийся
Yes
последовательный
TY
Fire Behaviour
Self-extinguishing

Дополнительная информация

TY Self Adhesive Cable Tie Mounts Data Sheet 151-11310