151031VS04000, LED,Wurth Elektronik,1510

PartNumber: 151031VS04000
Ном. номер: 8058414726
Производитель: Wurth Elektronik
151031VS04000, LED,Wurth Elektronik,1510
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 7 недель.
35 × = 1 750
Количество товаров должно быть кратно 50 шт.
от 100 шт. — 30 руб.
от 250 шт. — 25.32 руб.

Описание

WL-TMRC THT Round LEDs - 3 mm
WL-TMRC THT series 3mm through-hole round LEDs with diffuse tinted encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.

Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Wurth Elektronik 151031VS04000, WL-TMRC Series Green LED, 570 nm, 3mm (T-1) Diffused Through Hole Package

Технические параметры

размеры
3 Dia. x 5.3 Lmm
цвет линз
Green
Интенсивность свечения
120 mcd
тип монтажа
Through Hole
число выводов
2
тип упаковки
3mm (T-1)
последовательный
WL-TMRC
Number of LEDs
1
Viewing Angle
40 °
Dominant Wavelength
570 nm
LED Material
AlInGaP
Forward Voltage
2.4 V
Lens Shape
Round
LED Colours
Green
Forward Current
30mA

Дополнительная информация

151031VS04000 WL-TMRC THT LED round diffused ...