151033BS03000, LED,Wurth Elektronik,1510

PartNumber: 151033BS03000
Ном. номер: 8019365853
Производитель: Wurth Elektronik
151033BS03000, LED,Wurth Elektronik,1510
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
41 × = 2 050
Количество товаров должно быть кратно 50 шт.
от 100 шт. — 34 руб.
от 250 шт. — 29.52 руб.

Описание

WL-TMRW THT Round LEDs - 3 mm
WL-TMRW THT series 3mm through-hole round LEDs with water-clear encapsulation. These LEDs feature very high luminous efficacy and high reliability with a long operating life. They have standard 2.54mm (0.1in) pitch leads which incorporate PCB stand-offs to facilitate easier installation and assembly. These LEDs produce no UV or IR radiation and are suitable for a wide variety of applications where through-hole devices are required.

Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Wurth Elektronik 151033BS03000, WL-TMRW Series Blue LED, 470 nm, 3mm (T-1) Waterclear Through Hole Package

Технические параметры

размеры
3 Dia. x 5.3 Lmm
цвет линз
Clear
Интенсивность свечения
3.8 cd
тип монтажа
Through Hole
число выводов
2
тип упаковки
3mm (T-1)
последовательный
WL-TMRW
Number of LEDs
1
Viewing Angle
30 °
Dominant Wavelength
470 nm
LED Material
InGaN
Forward Voltage
3.6 V
Lens Shape
Round
LED Colours
Blue
Forward Current
30mA
Lens Finish
Waterclear

Дополнительная информация

151033BS03000 WL-TMRW THT LED round clear Blue