15150802601000, har-flex male right angle

PartNumber: 15150802601000
Ном. номер: 8097024409
Производитель: Harting
15150802601000, har-flex male right angle
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
720 × = 720

Описание

Harting har-flex SMT 90 deg Headers
This range of Harting har-flex right angled SMT male Headers are suitable for Board to Board or Wire to Board applications. These har flex right angled SMT male Headers have a performance level of> 500 mating cycles. The above board height of these har-flex right angled SMT male dual row Headers is 4.25 mm. The design of the har-flex right angled SMT male dual row Header includes Ø1.5 mm board fixing pegs for accurate positioning and retention on the PCB.

For suitable har flex PCB sockets see stock number 774-4142 typical for 90 ° or 747-2556 typical for straight orientations. For suitable har-flex IDC Socket connectors see stock number 774-4110 typical.

UL 94-V0

1.27mm Harting har-flex Series The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Harting Har-Flex Series, 1.27mm Pitch 80 Way 2 Row Right Angle PCB Header, Solder Termination, 0.7A

Технические параметры

номинальный ток
0.7A
число контактов
80
число рядов
2
Шаг
1.27mm
последовательный
Har-Flex
способ концевой заделки
Solder
тип
Wire to Board
Body Orientation
Right Angle

Дополнительная информация

har-flex Technical Characteristics - ...
har-flex 90 deg Headers - Drawing