1520068, M12 CONNECTOR, FOR HOUSIN

PartNumber: 1520068
Ном. номер: 8055669891
Производитель: Phoenix Contact
1520068, M12 CONNECTOR, FOR HOUSIN
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 600 × = 1 600

Описание

Moulded connectors_6112690_Normal Module M12 SPEEDCONNEC sockets

Panel-mount M12 panel socket for sensors and actuators.
SPEEDCONNEC quick-locking system.
Screw mounting on front face, M16 thread size.
Contact insulated with polyamide 66.
Nickel-plated zinc alloy body.
Coloured wire lead connection (0.5 metre and cross-section 0.25 mm).
SACC-E versions feature M16 flat thread for precise socket positioning.

Phoenix reference guide
Phoenix ref.TypeStock no.
1523434SACC-E-FS-4CON-M16/0.5 SCO 652-8188
1523450SACC-E-MS-4CON-M16/0.5 SCO 652-8217
1523447SACC-EC-FS-4CON-M16/0.5 SCO 653-6066
1523463SACC-EC-MS-4CON-M16/0.5 SCO 653-6072
1520039SACC-E-FS-5CON-M16/0.5 SCO 652-8150
1520042SACC-EC-FS-5CON-M16/0.5 SCO 653-8810
1520055SACC-E-MS-5CON-M16/0.5 SCO 652-8166
1520068SACC-EC-MS-5CON-M16/0.5 SCO 653-8955
1523476SACC-E-FS-8CON-M16/0.5 SCO 652-8245
1523489SACC-EC-FS-8CON-M16/0.5 SCO 653-9065
1523492SACC-E-MS-8CON-M16/0.5 SCO 652-6441
1523502SACC-EC-MS-8CON-M16/0.5 SCO 652-6479


Phoenix Contact SPEEDCONNEC range

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12 CONNECTOR, FOR HOUSING PANEL

Технические параметры

максимальная рабочая температура
+85°C
Minimum Operating Temperature
-25°C
CAD Drawing
3D CAD Model

Дополнительная информация

M12 Connector, For Housing Panel