1520372, M12, A code,8w assy,str s

PartNumber: 1520372
Ном. номер: 8095746414
Производитель: Phoenix Contact
1520372, M12, A code,8w assy,str s
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 440 × = 6 440
или
купить в 1 клик

Описание

Sensor/Actuator 8 Way Cable Assemblies, M12 to Free End, Speedcon
M12 to free end Speedcon connector cable assemblies, 8 way in a variety of cable lengths, straight and angled connector versions with PVC yellow cable. A-coded connectors with a rating of 2A 30V and IP68 rated once mated.

cULus Listed

Phoenix Contact Sensor - Actuator Connectors and Cable Assemblies
A comprehensive offering of sensor/actuator connectors and cable assemblies from Phoenix Contact, in a wide variety of cable types, connector size and material types. Suitable for a wide variety of applications.

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12, A code,8w assy,str skt,10m

Технические параметры

Connector A
M12
Connector B
Unterminated
CAD Drawing
3D CAD Model
Connector A Housing Gender
Female

Дополнительная информация

Sensor/Actuator cable - SAC-8P-10.0-PUR/M12FS - 1520372 1520372
Sensor/Actuator cable - SAC-8P-10.0-PUR/M12FS ...