15210122601000, Connector har-flex str 6

PartNumber: 15210122601000
Ном. номер: 8057121879
Производитель: Harting
15210122601000, Connector har-flex str 6
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
230 × = 1 150
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 180 руб.

Описание

Harting har-flex SMT Straight Board to Board Connectors
Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.

For mating har-flex connectors see Similar Products Tab.

UL 94-V0

1.27mm Harting har-flex Series The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Connector har-flex str 6,25mm 12 way F

Технические параметры

Материал контактов
Copper Alloy
Количество контактов
12
Количество рядов
2
Шаг
1.27
Метод оконцовки
Solder
Тип
Wire to Board
Ориентация корпуса
Straight
Номинальный ток
1A
Тип монтажа
Surface Mount
Серия
Har-Flex

Дополнительная информация

har-flex_straight_female_6.25mm