1527883, SACC 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage

Фото 1/5 1527883, SACC 3P+E DIN 43650 A, Female Solenoid Valve Connector, 250 V Voltage
Изображения служат только для ознакомления,
см. техническую документацию
634 шт., срок 7 недель
2 190 руб.
Добавить в корзину 1 шт. на сумму 2 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8731451904
Артикул: 1527883
Бренд: Phoenix Contact

Описание

Connectors\Power Connectors\DIN 43650 Solenoid Connectors
A range of female Phoenix Contact SACC DIN 43650 A valve connectors with screw connection suitable for using with 6 to 8 mm cable diameters.

Технические параметры

Cable Diameter 6 → 8mm
Cable Gland Size PG9
Colour Black
Current Rating 10A
DIN 43650 Type DIN 43650 A
Gender Female
IP Rating IP65
Mounting Type Cable Mount
Pole Format 4P
Series SACC
Termination Method Screw Down
Voltage Rating 250 V
Accessory Type Valve Connector
ECCN EAR99
For Use With/Related Products Hydraulic, Pneumatic, Electromagnetic and Sensors
HTSUS 8536.69.8000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Brand: Phoenix Contact
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP65
Manufacturer: Phoenix Contact
Number of Contacts: 4 Contact
Packaging: Bulk
Part # Aliases: SACC-V-4CON-PG9/A SACCV4CONPG9A
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
REACH - SVHC: Details
Series: SACC-V
Subcategory: Circular Connectors
Termination Style: Screw
Tradename: PLUSCON Field
Type: Valve Connector
Voltage Rating: 250 VAC, 250 VDC
Вес, г 26

Техническая документация

Datasheet
pdf, 62 КБ
Datasheet
pdf, 315 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.