15300027, Metri-Pack 280 2 way fema

PartNumber: 15300027
Ном. номер: 8013806805
Производитель: Delphi
15300027, Metri-Pack 280 2 way fema
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
350 × = 350
от 10 шт. — 190 руб.
от 25 шт. — 156.40 руб.

Описание

Delphi Metri-Pack 280 Sealed Female Automotive Connectors
Metri-Pack 280 sealed female automotive connectors with triple rib silicone rubber seals for environmental protection and a standard ISO 2.8mm configuration. These Metri-Pack 280 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 30 A. They offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C.

Typical applications for these Metri-Pack 280 automotive connectors include critical low energy electronic under-hood vehicles applications where environmental protection is essential. For inforamtion on mating halves and accessories please see table.

Additional Data
Stock NumberManufacturer Part NumberMating ConnectorSecondary Lock (TPA)Crimp TerminalsSeals
801-1039 15300027 801-1033 801-1042 801-1086, 801-1073, 801-1077 801-0825, 801-0812, 801-0816, 801-0800, 801-0819
801-1045 12040977 801-1049 801-1058 801-1086, 801-1073, 801-1077 801-0825, 801-0812, 801-0816, 801-0800, 801-0819
801-1055 12084891 801-1064 801-1067 801-1086, 801-1073, 801-1077 801-0825, 801-0812, 801-0816, 801-0800, 801-0819


Metri-pack 280 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 280 Series Automotive Connectors

Разъемы / Силовые разъемы / Автомобильные разъемы /
Metri-Pack 280 2 way female black

Технические параметры

цвет
Black
номинальный ток
14A
глубина
29.9mm
род
Female
высота
25mm
материал корпуса
PA
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
2
число рядов
1
последовательный
Metri-pack
способ концевой заделки
Crimp
тип
Connectors
ширина
25.2mm
Series Number
280

Дополнительная информация

Metri-Pack 280 2 way sealed female connector ...