154236, 9W R/A SMT SOCKET

PartNumber: 154236
Ном. номер: 8095282912
Производитель: ERNI
154236, 9W R/A SMT SOCKET
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 6 недель.
610 × = 610
от 25 шт. — 330 руб.
от 75 шт. — 266.93 руб.

Описание

90° Standard SMT

4/40 UNC thread
Assembly height 7.3mm
Well balanced for not tilting during mating and cable force absorbtion
Metal bracket for tilt-free positioning which also absorbs mating forces

TMC Sub-D connector Erni

Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Selection guide
A.Spacer bolts with fastening clips
B.Earthing pin
C.Earthing handle
D.Spacer bolts
E.Standard
F.Earthing clip
G.Spacer bolts
H.Threaded bolts


VersionsTNC connectors,
quality level 207 and 201,
TMC terminal strips,
quality level 201
TMC
terminal
strips,
quality
level 207
No. of pins2-row 9, 15, 25, 37 and 3-row 50 contacts
Temperature range-65° to +125°C
Permitted air humidityAnnual average ≤ 80%, max. 100%
Air gaps and creepage distances≥1 mm
Working current at 25 °C7.5 A max5A max
Test voltage
contact/
Contact
Contact / earth
1000V eff
1200 V eff
Contact resistance≤2.5 mΩ≤10mΩ
Insulation resistance≥5 x 10 9 Ω
Shock and vibration
resistance:
No contact interruption at 20g
and 10...2000Hz
Shock resistanceup to 50g
Metal protective collarBright tin-plated steel
MR St 4.1 +1 μm Ni, 8 ±2 μ SN
InsulationPBT 30% GV
PC 30% GV
InflammabilityNot flammable to UL 94V-0
Comparable tracking
value in accordance with
DIN IEC 112 for PBT
CTI 275/CTI 175M
Service lifeRequirement stage 2≥ 200 mating cycles


'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
ERNI TMC Series 2.74mm Pitch 9 Way Right Angle SMT PCB D-sub Connector, Socket, with 4-40 UNC Inserts

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
номинальный ток
3.5A
глубина
12.6mm
размеры
31 x 14.6 x 12.6mm
род
Female
материал корпуса
Liquid Crystal Polymer
длина
31mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
число контактов
9
Шаг
2.74mm
последовательный
TMC
ширина
14.6mm
Body Orientation
Right Angle
CAD Drawing
3D CAD Model
Series Number
154
Mounting Hardware
4-40 UNC Inserts

Дополнительная информация

D Sub R/A SMT Connectors Data Sheet