154719, way type B SMT socket w/c

PartNumber: 154719
Ном. номер: 8016553261
Производитель: ERNI
154719, way type B SMT socket w/c
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
710 × = 710

Описание

Type B SMT Plugs & Sockets With Clips
A range of Ernie SMC Type B SMT connectors with right angle mounting Plugs or vertical mounting Sockets.

Temperature range -55 → 125 °C
Housing material LCP UL 94 V-0
Copper alloy contacts have Gold plating on mating area and Tin plating on termination area
Clip material Copper alloy with Tin plating

UL 84703

1.27mm Board to Board or Wire to Board/IDC - ERNI SMC Series

In response to the growing need for high density connectors, the SMC series combines the high quality features of DIN41612 system into a connector which uses half the space. The result is a miniature connector with a 1.27mm centreline, which offers distinct advantages in applications where space saving is at a premium and packaging density is absolute. Available in 12, 26, 50, 68 and 80 way.

Dual sided contact spring for consistent and reliable connection
Wide entry area for reliable mating
Integral anti-twist design to prevent contact damage

Operating current 1.2A, +20°C
0.9A, +70°C
0.6A, +100°C
Test voltage, 50Hz 1 minute 500V eff. contact/contact
750V eff. contact/ground
Contact resistance <20mΩ
Insulation resistance >10MΩ
Operating temperature -65°C to +125°C
Mechanical life >500 mating cycles

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
ERNI 1.27mm 50 Way 2 Row Straight PCB Socket Surface Mount Board to Board

Технические параметры

способ концевой заделки
Solder
число рядов
2
Body Orientation
Straight
число контактов
50
тип
Board to Board
тип монтажа
Surface Mount
Шаг
1.27mm
CAD Drawing
3D CAD Model

Дополнительная информация

154719 Drawing