154767, Connector,PCB,SMT,SMC,B,p

PartNumber: 154767
Ном. номер: 8093167731
Производитель: ERNI
154767, Connector,PCB,SMT,SMC,B,p
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
850 × = 850
от 20 шт. — 450 руб.
от 75 шт. — 376.53 руб.

Описание

Type B SMT Plugs & Sockets With Clips
A range of Ernie SMC Type B SMT connectors with right angle mounting Plugs or vertical mounting Sockets.

Temperature range -55 → 125 °C
Housing material LCP UL 94 V-0
Copper alloy contacts have Gold plating on mating area and Tin plating on termination area
Clip material Copper alloy with Tin plating

UL 84703

1.27mm Board to Board or Wire to Board/IDC - ERNI SMC Series

In response to the growing need for high density connectors, the SMC series combines the high quality features of DIN41612 system into a connector which uses half the space. The result is a miniature connector with a 1.27mm centreline, which offers distinct advantages in applications where space saving is at a premium and packaging density is absolute. Available in 12, 26, 50, 68 and 80 way.

Dual sided contact spring for consistent and reliable connection
Wide entry area for reliable mating
Integral anti-twist design to prevent contact damage

Operating current 1.2A, +20°C
0.9A, +70°C
0.6A, +100°C
Test voltage, 50Hz 1 minute 500V eff. contact/contact
750V eff. contact/ground
Contact resistance <20mΩ
Insulation resistance >10MΩ
Operating temperature -65°C to +125°C
Mechanical life >500 mating cycles

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
ERNI SMC Series, 1.27mm Pitch 80 Way 2 Row Right Angle PCB Header, Solder Termination

Технические параметры

число контактов
80
тип
Board to Board
Body Orientation
Right Angle
последовательный
SMC
число рядов
2
способ концевой заделки
Solder
Шаг
1.27mm
CAD Drawing
3D CAD Model

Дополнительная информация

154767 B Type Connector Engineering Drawing