1550643, SAC-8P-100.0-PUR/SH-0.25 Data Cable, 8 Cores, 0.25 mm², Screened, 100m, Black PUR Sheath, 24 AWG
![Фото 1/6 1550643, SAC-8P-100.0-PUR/SH-0.25 Data Cable, 8 Cores, 0.25 mm², Screened, 100m, Black PUR Sheath, 24 AWG](https://static.chipdip.ru/lib/344/DOC033344130.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/244/DOC005244624.jpg)
![](https://static.chipdip.ru/lib/344/DOC033344133.jpg)
![](https://static.chipdip.ru/lib/344/DOC033344137.jpg)
![](https://static.chipdip.ru/lib/673/DOC006673907.jpg)
![](https://static.chipdip.ru/lib/662/DOC007662921.jpg)
3 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
161 300 руб.
Добавить в корзину 1 шт.
на сумму 161 300 руб.
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Control Cable
This data cable from Phoenix Contact provides reliable signal transmission in your control and automation applications.
Технические параметры
American Wire Gauge | 24 AWG |
Cable Shape | Twisted Pair |
Conductor Material | Bare Copper |
Conductor Resistance | 79 Ω/km |
Cross Sectional Area | 0.25 mm² |
Fire Behaviour | Halogen Free |
Insulation Material | PP |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 47.2 mm |
Minimum Operating Temperature | -40°C |
Number of Cores | 8 |
Outer Diameter | 5.9mm |
Screen Type | Tinned Copper Braid |
Screened/Unscreened | Screened |
Series | SAC-8P-100.0-PUR/SH-0.25 |
Sheath Colour | Black |
Sheath Material | PUR |
Standards Met | cUL, cULus, EAC, UL |
Voltage Rating | 300 V |
Cable Type | Multi-Conductor |
Conductor Insulation | Polypropylene (PP) |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Jacket (Insulation) Diameter | 0.232"" (5.89mm) |
Jacket (Insulation) Material | Polyurethane (PU) |
Jacket (Insulation) Thickness | 0.0197"" (0.500mm) |
Jacket Color | Black |
Length | 328.1' (100.0m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 8 |
Operating Temperature | -25В°C ~ 80В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shield Coverage | 85% |
Shield Material | Copper, Bare |
Shield Type | Braid |
Voltage | 300V |
Wire Gauge | 24 AWG |
Brand: | Phoenix Contact |
Cable Length: | 100 m |
Conductor Material: | Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Color: | Black-Gray |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | Phoenix Contact |
Number of Conductors: | 8 Conductor |
Outside Diameter: | 5.9 mm |
Part # Aliases: | SAC-8P-100.0-PUR/SH-0.25 SAC8P1000PURSH025 |
Product Category: | Multi-Conductor Cables |
Product Type: | Multi-Conductor Cables |
Shielding: | Shielded |
Subcategory: | Cable |
Tradename: | PLUSCON Field |
Type: | Cable Ring |
Voltage Rating: | 300 VAC |
Wire Gauge - AWG: | 24 AWG |
Вес, кг | 5.33 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары