1551HFLBK, Mini Handheld Case Flange

PartNumber: 1551HFLBK
Ном. номер: 8087187000
Производитель: Hammond
1551HFLBK, Mini Handheld Case Flange
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
490 × = 490
от 15 шт. — 280 руб.
от 25 шт. — 235.60 руб.

Описание

Hammond 1551 Miniature Plastic Enclosures, Flanged
The Hammond 1551 series is a miniature enclosure moulded in either black or grey, general purpose ABS plastic with a satin texture finish. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The flanged lid of the enclosure is perfect for wall or shelf mounting or even for suspending with a tie wrap / cable tie.

Ideally suited for mounting small printed circuit boards or used as potting boxes
Satin textured finish ABS plastic
2 PCB stand-offs moulded into interior
Lap joint construction provides protection against ingress of dust and splashing water, IP54
Assembled with 2 self tapping screws, colour matched to enclosure

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Пластиковые ящики и коробки общего назначения

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
1551 ABS Enclosure, IP54, Flanged, 60 x 35 x 20mm

Технические параметры

Материал корпуса
ABS
цвет
Black
внешняя высота
20 mm
внешняя длина
60 mm
внешняя ширина
35 mm
оценка показателя производительности
IP54
цвет крышки
Black
количество съемных стенок
0
последовательный
1551
External Dimensions
60 x 35 x 20mm
Flanged
Yes

Дополнительная информация

Datasheet 1551HFLBK
Datasheet