1551LTBU, ABS Enclosure Blue 3.15x1

PartNumber: 1551LTBU
Ном. номер: 8081398247
Производитель: Hammond
1551LTBU, ABS Enclosure Blue 3.15x1
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
580 × = 580
от 15 шт. — 330 руб.
от 25 шт. — 283.20 руб.


Hammond 1551 Miniature Plastic Enclosures
The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards.

Ideally suited for mounting small printed circuit boards or used as potting boxes
Satin textured finish ABS plastic
2 PCB stand-offs moulded into interior
Lap joint construction provides protection against ingress of dust and splashing water, IP54
Assembled with 2 self tapping screws, colour matched to enclosure

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Пластиковые ящики и коробки общего назначения

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
ABS Enclosure Blue 3.15x1.58x0.59 Inches

Технические параметры

Материал корпуса
Translucent Blue
внешняя высота
15 mm
внешняя длина
80 mm
внешняя ширина
40 mm
1551 TBU
External Dimensions
80 x 40 x 15mm

Дополнительная информация