1553CGY, Soft Sided Handheld Case

PartNumber: 1553CGY
Ном. номер: 8024121942
Производитель: Hammond
1553CGY, Soft Sided Handheld Case
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 160 × = 1 160
от 15 шт. — 870 руб.
от 25 шт. — 772.40 руб.

Описание

Soft Sided Hand Held Enclosures Soft-sided Handheld Enclosures
The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.

Top cover is recessed for membrane display or keypad
P.C Board standoffs are moulded into case
Includes removable front panel and assembly hardware
Over moulded in general purpose ABS plastic with a soft plastic grip in grey (RAL 7012)

Battery door and compartment version includes 4 battery clips (for 2 – AA batteries) and a 9 volt (PP3) battery clip.

Plastic and Metal Hand Held Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Портативные корпуса /
IP54 Hand Held Enclosure, ABS, Grey, 117.23 x 78.97 x 32.00mm

Технические параметры

Материал корпуса
ABS
цвет
Grey
внешняя высота
32.00 mm
внешняя длина
117.23 mm
внешняя ширина
78.97 mm
оценка показателя производительности
IP54
последовательный
1553
Display Window
Yes
External Dimensions
117.23 x 78.97 x 32.00mm
Keypad Recess
Yes

Дополнительная информация

Hand Held 117x79x33 Grey 1553CGY
Hand Held 117x79x33 Grey