1554555, Sensor/Acuator,conn,4W,M1

PartNumber: 1554555
Ном. номер: 8066159727
Производитель: Phoenix Contact
1554555, Sensor/Acuator,conn,4W,M1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 210 × = 3 210
от 5 шт. — 2 630 руб.
от 25 шт. — 2 322.40 руб.

Описание

Phoenix Contact A-Coded M12 Flush Type Sensor/Actuator Panel Feed Through Connectors, Free End
Phoenix Contact A-coded 4 and 5 way stainless steel flush type sensor/actuator panel feed through connectors with PG9 fastening thread and 0.5 metres of TPE Litz free end cable, M12 A-coded plug and socket connector variants with black, brown, blue, white and grey wire colours, rated to IP69K with a wide operating temperature range, ideal for many M12 A-coded connector applications.

Black, brown, blue, white and grey wire colours
Rated to IP69K
0.5 Metres of Litz cable to free end

IEC 61076-2-101

GOST, UL recognised

Phoenix Contact Hygienic Environment M12 Connectors
A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
Sensor/Acuator,conn,4W,M12,PG9 thread

Технические параметры

Connector A
M12
Connector B
Unterminated
CAD Drawing
3D CAD Model
Connector A Housing Gender
Male
Connector A Number of Contacts
4

Дополнительная информация

Sensor cable assembly 1554555