1554RGY, Watertight Enclosure Grey

PartNumber: 1554RGY
Ном. номер: 8055502649
Производитель: Hammond
1554RGY, Watertight Enclosure Grey
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 810 × = 2 810

Описание

Hammond 1554 Watertight Plastic Enclosure
The Hammond 1554 series is a watertight enclosure moulded in grey ABS plastic with a flammability rating of UL94 HB. The two piece tongue & groove construction provides IP66 protection against oil, dust and water. The enclosure interior has DIN rail mounting tabs and vertical P.C. card guides (for 1.5 mm thick P.C. boards).

Ideally suited for mounting printed circuit boards or DIN rail mounted components
General purpose ABS plastic (material carries a flammability rating of UL94 HB)
Light grey (RAL 7035)
Two piece tongue & groove construction provides protection against access of oil, dust and water
Separate pre-formed (and replaceable) silicone rubber gasket
Designed to meet IP66 & NEMA 4, 4X, 12 & 13 ratings
Lid is secured with self-captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings
All stainless steel hardware to avoid corrosion caused by dissimilar metals
Lid screws are self-captive (lid holes are threaded with the first installation of lid screws)
Moulded internal DIN rail mounting tabs (except 1554CGY & 1554DGY)
Threaded M3 integral brass inserts and/or standoffs (depending on size) for P.C. board or inner panel mounting in all but the smallest size (1554BGY)
Vertical P.C. card guides (for 1.5 mm boards) are moulded in all but the smallest size enclosure (1554BGY)

Not recommended for outdoor use.

Пластиковые ящики и коробки общего назначения

Технические параметры

Материал корпуса
ABS
цвет
Grey
внешняя высота
60.5 mm
внешняя длина
160 mm
внешняя ширина
160 mm
оценка показателя производительности
IP66
цвет крышки
Grey
последовательный
1554
External Dimensions
160 x 160 x 60.5mm

Дополнительная информация

Watertight Enclosure Grey 160x160x60mm Drawing 1554RGY