15832, 316 Stainless Steel Rod,1

PartNumber: 15832
Ном. номер: 8003158402
Производитель: Baco Metal Centres
15832, 316 Stainless Steel Rod,1
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
5 360 × = 5 360
или
купить в 1 клик
Цена указана за упаковку из 10
от 3 уп. — 4 430 руб.
от 10 уп. — 3 983 руб.

Описание

316 Stainless Steel Rod and Sheet

Properties C = 0.08 maximum, Ni 12.0, Cr17, Mo 2.25
Related specifications AS2837-1986-316, AISI TYPE 316, ASTM A276-316
Used particularly in the chemical and allied industries, especially in conditions of pit-type corrosion

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

All dimensions are nominal.

Катанка, лист и трубка - марка 316 (A4) Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Абразивы, строительные и конструкционные материалы / Лист, трубки и уголки из нержавеющей стали / Прутки и бруски из нержавеющей стали /
1.5m x 4mm Diameter 316S31 Stainless Steel Rod

Технические параметры

Форма
Rod
длина
1.5m
материал
316S31 Stainless Steel
Outer Diameter
4mm

Дополнительная информация

Datasheet 15832
Datasheet