1585300, VDE combination p

PartNumber: 1585300
Ном. номер: 8028566135
Производитель: Knipex
1585300, VDE combination p
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 690 × = 3 690

Описание

VDE Combination Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

Cutting edge 60HRC
Chrome vanadium steel jaw
Plastic-dipped grip
Insulated with two-colour dual component handles

VDE

EN 60900; DIN ISO 5746

1000V Pliers

Инструмент / Плоскогубцы / Комбинированные плоскогубцы /
Knipex 180 mm Chrome Vanadium Steel Combination Pliers

Технические параметры

режущая способность
Steel Wire: 2.2 mm; Spring Wire: 2.2 mm
материал
Chrome Vanadium Steel
максимальная емкость
2.2mm
полная длина
180 mm
Cutting Capacity Steel Wire
2.2mm
Material Cutting Capability
Steel Wire; Spring Wire
VDE/1000V Approved
Yes
Cutting Capacity Screws
M3.5
Cutting Capacity Spring Wire
2.2mm

Дополнительная информация

Datasheet