1585423, Knipex water pump pliers

PartNumber: 1585423
Ном. номер: 8060242263
Производитель: Knipex
1585423, Knipex water pump pliers
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 070 × = 3 070

Описание

Alligator Water Pump Pliers
Professional, high quality Alligator water pump pliers with slim head design for working in confined spaces. Constructed from forged Chrome Vandium Steel and oil hardened for a robust design ideal for outdoor work.

Quick push button adjustment
Box-joint design, double guide gives high stability
Self-locking action prevents slipping on work pieces and minimises operator fatigue
Guard prevents operator's fingers being pinched
Gripping surfaces with special hardened teeth
Non-slip plastic coated handles

Waterpump / Slip Joint Pliers

Инструмент / Плоскогубцы / Клещи для водяных насосов /
Knipex 250 mm One Handed Water Pump Pliers Box Joint with 6 → 36mm Jaw Capacity

Технические параметры

метод регулировки
One Handed
Максимальный захват тисков
36mm
число регулировок
9
полная длина
250 mm
Minimum Jaw Capacity
6mm
Plier Type
Box Joint

Дополнительная информация

Datasheet