1585669, Box joint pliers,round po

PartNumber: 1585669
Ном. номер: 8002811513
Производитель: Knipex
1585669, Box joint pliers,round po
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 560 × = 4 560

Описание

Precision Box Jointed Pliers Precision Box Jointed Pliers

Manufactured from special tool steel which has been oil-hardened and tempered
For gripping, holding and bending
Smoothly ground gripping surfaces
Deburred edges
Plastic coated handles
Low-friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools
Overall length 115mm

Electronic Pliers

Инструмент / Плоскогубцы / Клещи с круглыми губками /
Knipex 115 mm Steel Round Nose Pliers

Технические параметры

режущая способность
9.5 mm
материал
Steel
полная длина
115 mm

Дополнительная информация

Data Sheet