1586037-2, Header pcb 2 way 4.2mm Va

PartNumber: 1586037-2
Ном. номер: 8074827061
Производитель: TE Connectivity (Tyco)
1586037-2, Header pcb 2 way 4.2mm Va
Доступно на заказ 30 шт. Отгрузка со склада в Москве 4-5 недель.
74 × = 740
Количество товаров должно быть кратно 10 шт.


TE Connectivity VAL-U-LOK Double Row Pin Headers
VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. In addition these VAL-U-LOK pin header connectors are available with pegs (or boardlocks) for alignment on the PCB. The housings of these VAL-U-LOK pin headers are made from UL94V-0 or UL94V-2 rated natural nylon.
Part numbers X-2029171-X have UL94V-0 housings
Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings
Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs
Part numbers X-1586043-X have UL94V-2 housings and screw mounting
Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings
Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs
Part numbers X-1586044-X have UL94V-0 housings and screw mounting

PCB mount pin header assemblies in both vertical and 90° styles
Thru-hole PCB pin header attachment
2-24 contact positions (even only)
Populated with male contacts

TE Connectivity VAL-U-LOK Series Connector System
A wire-to-wire / wire-to-board connector system with contacts on a 4.2mm grid spacing. Has a positive latch design which mates and unmates easily. This connector system is intermateable with AMP-DUAC connectors., Typical uses include computer motherboards/power supplies, harness assemblies used in vending gaming and the appliance industries, car alarm systems and heating systems

Voltage rating600 VAC
Current rating9A max in 2-position applications
Contact material Brass
Contact mating area platingTin
Insulation resistance1000MΩ min
Dielectric withstanding voltage1500 VAC min
Housing & header materialNylon
Housing flammability ratingUL 94V-2 unless otherwise stated
Mating force6.9N max per circuit

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity PE Series, 4.2mm Pitch 2 Way Straight Heavy Duty Power Connector, Solder Termination, 9A

Технические параметры

материал контактов
номинальный ток
число контактов
способ концевой заделки
номинальное напряжение
600 V ac
Body Orientation

Дополнительная информация

4.2mm PE Series
1586037 Customer Drawing