1590BBLG, Grey Rectangular Enclosur

PartNumber: 1590BBLG
Ном. номер: 8043464005
Производитель: Hammond
1590BBLG, Grey Rectangular Enclosur
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 580 × = 1 580

Описание

Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.

Rugged, diecast aluminium alloy, tough yet easy to machine
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
Paint colours are matched to standard RAL colors
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting

Покршенные корпуса из литого под давлением алюминия

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
1590 Aluminium Enclosure, IP54, Shielded, 119.5 x 94 x 34mm

Технические параметры

Материал корпуса
Die Cast Aluminium Alloy
цвет
Grey
внешняя высота
34 mm
внешняя длина
119.5 mm
внешняя ширина
94 mm
оценка показателя производительности
IP54
цвет крышки
Grey
количество съемных стенок
0
экранированный
Yes
External Dimensions
119.5 x 94 x 34mm

Дополнительная информация

Hammond 1590 Series Stomp Box Diecast ...