1590EFLBK, Diecast Al Enclosure Flan

PartNumber: 1590EFLBK
Ном. номер: 8027399953
Производитель: Hammond
1590EFLBK, Diecast Al Enclosure Flan
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 440 × = 3 440
от 10 шт. — 2 830 руб.
от 15 шт. — 2 556 руб.

Описание

Hammond 1590 Diecast Aluminium Enclosures, Flanged
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure which is tough, yet easy to machine and is suitable for electronic instruments. These enclosures can also be wall mounted as they have a flanged lid which also provides additional security as the lid screws are hidden against the wall or shelf. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.

Rugged, diecast aluminium alloy, tough yet easy to machine
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Tough satin black polyester powder paint finish
Black screws are included to enhance assembled appearance
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting

Покршенные корпуса из литого под давлением алюминия

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
1590 Aluminium Enclosure, IP54, Flanged, 188 x 119.5 x 82mm

Технические параметры

Материал корпуса
Die Cast Aluminium Alloy
цвет
Black
внешняя высота
82 mm
внешняя длина
188 mm
внешняя ширина
119.5 mm
оценка показателя производительности
IP54
цвет крышки
Black
последовательный
1590
External Dimensions
188 x 119.5 x 82mm
Flanged
Yes

Дополнительная информация

Flanged Enclosure 188x120x78 Drawing