1590R1BK, Blk diecast aluminium box

PartNumber: 1590R1BK
Ном. номер: 8059313187
Производитель: Hammond
1590R1BK, Blk diecast aluminium box
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 620 × = 3 620
от 10 шт. — 2 990 руб.
от 15 шт. — 2 699.33 руб.


Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.

Rugged, diecast aluminium alloy, tough yet easy to machine
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
Paint colours are matched to standard RAL colors
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting

Покршенные корпуса из литого под давлением алюминия

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
1590 Aluminium Enclosure, IP54, Shielded, 192 x 111 x 57mm

Технические параметры

Материал корпуса
Die Cast Aluminium
внешняя высота
57 mm
внешняя длина
192 mm
внешняя ширина
111 mm
оценка показателя производительности
цвет крышки
количество съемных стенок
External Dimensions
192 x 111 x 57mm

Дополнительная информация