1590WB, IP65 diecast enclosure, 1

PartNumber: 1590WB
Ном. номер: 8109654888
Производитель: Hammond
1590WB, IP65 diecast enclosure, 1
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 390 × = 1 390

Описание

Hammond 1590 Watertight Diecast Aluminium Enclosures
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.

Rugged, diecast aluminium alloy 384 (tough yet easy to machine), electronic instrument enclosure
Lap joint construction with a silicone rubber gasket which fits around the perimeter of the lid provides protection against dust and water
Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)
Vibra finished for a smooth surface with no sharp edges
Four (or 6 in 1590D, 1590DD, 8 in 1590F) 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Screws use neoprene 'O' rings (included)
Designed to meet IP65

Replacement Lid screws 6-32 UNC x " clear with o-ring.

Корпуса из алюминия, отлитого под давленем, с необработанной поверхностью

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
1590 Aluminium Enclosure, IP65, 112 x 60.5 x 31mm

Технические параметры

Материал корпуса
Die Cast Aluminium Alloy
цвет
Unpainted
внешняя высота
31 mm
внешняя длина
112 mm
внешняя ширина
60.5 mm
оценка показателя производительности
IP65
количество съемных стенок
0
External Dimensions
112 x 60.5 x 31mm

Дополнительная информация

Datasheet