1590WJ, IP65 diecast enclosure, 1

Ном. номер: 8116072279
Производитель: Hammond
1590WJ, IP65 diecast enclosure, 1
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 160 × = 2 160
от 15 шт. — 1 720 руб.
от 25 шт. — 1 546.40 руб.


Hammond 1590 Watertight Diecast Aluminium Enclosures
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.

Rugged, diecast aluminium alloy 384 (tough yet easy to machine), electronic instrument enclosure
Lap joint construction with a silicone rubber gasket which fits around the perimeter of the lid provides protection against dust and water
Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)
Vibra finished for a smooth surface with no sharp edges
Four (or 6 in 1590D, 1590DD, 8 in 1590F) 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Screws use neoprene 'O' rings (included)
Designed to meet IP65

Replacement Lid screws 6-32 UNC x " clear with o-ring.

Корпуса из алюминия, отлитого под давленем, с необработанной поверхностью

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
1590 Aluminium Enclosure, IP65, Shielded, 145 x 95 x 49mm

Технические параметры

Материал корпуса
Die Cast Aluminium
внешняя высота
49 mm
внешняя длина
145 mm
внешняя ширина
95 mm
оценка показателя производительности
количество съемных стенок
External Dimensions
145 x 95 x 49mm

Дополнительная информация

1590J 3D Dimensional Drawing_E