1591BGY, IP54 grey ABS plastic box

PartNumber: 1591BGY
Ном. номер: 8052813334
Производитель: Hammond
1591BGY, IP54 grey ABS plastic box
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
750 × = 750
от 15 шт. — 560 руб.
от 25 шт. — 480.80 руб.

Описание

Flame Retardant IP54 ABS Boxes
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Moulded from easy to machine standard ABS or flame retardant ABS
Flame retardant version has a flammability rating of UL94V-0
Two piece lap joint construction
Provides protection against dust accumulation and splashing water
Integral card guides accept 1.5mm PC cards
Lid secured with M3 x 10 mm machine screws, threaded into tapped integral brass bushings
Dimensions do not include the lid (add 4mm to height for the lid)

Black enclosures include black screws, grey enclosures are standard nickel finish screws.

Пластиковые ящики и коробки общего назначения

Технические параметры

Материал корпуса
ABS
цвет
Grey
внешняя высота
31 mm
внешняя длина
112 mm
внешняя ширина
62 mm
оценка показателя производительности
IP54
цвет крышки
Grey
количество съемных стенок
0
External Dimensions
112 x 62 x 31mm

Дополнительная информация

Datasheet 1591BGY