1591MBK, IP54 black ABS plastic bo

PartNumber: 1591MBK
Ном. номер: 8079242430
Производитель: Hammond
1591MBK, IP54 black ABS plastic bo
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
860 × = 860
от 15 шт. — 530 руб.
от 25 шт. — 451.60 руб.

Описание

Flame Retardant IP54 ABS Boxes
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Moulded from easy to machine standard ABS or flame retardant ABS
Flame retardant version has a flammability rating of UL94V-0
Two piece lap joint construction
Provides protection against dust accumulation and splashing water
Integral card guides accept 1.5mm PC cards
Lid secured with M3 x 10 mm machine screws, threaded into tapped integral brass bushings
Dimensions do not include the lid (add 4mm to height for the lid)

Black enclosures include black screws, grey enclosures are standard nickel finish screws.

Пластиковые ящики и коробки общего назначения

Технические параметры

Материал корпуса
ABS
цвет
Black
внешняя высота
25 mm
внешняя длина
85 mm
внешняя ширина
56 mm
оценка показателя производительности
IP54
цвет крышки
Black
количество съемных стенок
0
External Dimensions
85 x 56 x 25mm

Дополнительная информация

Datasheet 1591MBK