1591XXDFLBK, Flame retardant enclosure

PartNumber: 1591XXDFLBK
Ном. номер: 8114886074
Производитель: Hammond
1591XXDFLBK, Flame retardant enclosure
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 250 × = 1 250

Описание

Flame Retardant IP54 ABS Boxes - Flanged Lid Hammond 1591 Multi-purpose Plastic Enclosures, Flanged
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required. The flanged lid of the enclosure is ideal for wall or shelf mounting and also enclosure security.

Moulded from easy to machine standard ABS or flame retardant ABS
Flame retardant version has a flammability rating of UL94V-0
Flanged versions are designed for applications where the enclosure needs to be wall or shelf mounted or where extra security is required (by restricting access to lid screws)
Two piece lap joint construction
Provides protection against dust accumulation and splashing water
Integral card guides accept 1.5mm PC cards
Lid secured with M3 x 10 mm machine screws, threaded into tapped integral brass bushings
Dimensions do not include the lid (add 4mm to height for the lid)

Black enclosures include black screws, grey enclosures are standard nickel finish screws.

Пластиковые ящики и коробки общего назначения

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
1591 ABS Enclosure, IP54, Flanged, 152 x 82 x 47mm

Технические параметры

Материал корпуса
ABS, Brass
цвет
Black
внешняя высота
47 mm
внешняя длина
152 mm
внешняя ширина
82 mm
оценка показателя производительности
IP54
цвет крышки
Black
количество съемных стенок
0
External Dimensions
152 x 82 x 47mm
Flanged
Yes

Дополнительная информация

Flame Retardant Enclosure Flanged Lid Data Sheet