1591XXMSBK, Multipurpose Enclosure 85

Ном. номер: 8034623150
Производитель: Hammond
1591XXMSBK, Multipurpose Enclosure 85
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
770 × = 770
от 15 шт. — 460 руб.


Flame Retardant IP54 ABS Boxes
The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Moulded from easy to machine standard ABS or flame retardant ABS
Flame retardant version has a flammability rating of UL94V-0
Two piece lap joint construction
Provides protection against dust accumulation and splashing water
Integral card guides accept 1.5mm PC cards
Lid secured with M3 x 10 mm machine screws, threaded into tapped integral brass bushings
Dimensions do not include the lid (add 4mm to height for the lid)

Black enclosures include black screws, grey enclosures are standard nickel finish screws.

Пластиковые ящики и коробки общего назначения

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса общего назначения /
1591 ABS Enclosure, IP54, 86.24 x 57.04 x 24.25mm

Технические параметры

Материал корпуса
внешняя высота
24.25 mm
внешняя длина
86.24 mm
внешняя ширина
57.04 mm
оценка показателя производительности
цвет крышки
External Dimensions
86.24 x 57.04 x 24.25mm

Дополнительная информация

Multipurpose Enclosure 85x56x21mm Drawing