1593HAMDOGBK, Black ABS Beagle Board En

PartNumber: 1593HAMDOGBK
Ном. номер: 8073200877
Производитель: Hammond
1593HAMDOGBK, Black ABS Beagle Board En
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870
от 15 шт. — 650 руб.
от 25 шт. — 564 руб.

Описание

BeagleBone/BeagleBoard Cases BeagleBone and BeagleBoard Enclosures
These enclosures are machined to accept the popular beagle board and beaglebone black development boards. They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS. The black & translucent blue plastic enclosures include black self tapping screws and the grey plastic enclosure includes nickel finished self tapping screws. Also included are four (4) self adhesive rubber feet and an instruction sheet.

Development boards are NOT included.

CircuitCo

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса макетной платы /
Black Beaglebone Board Development Board Case

Технические параметры

Материал корпуса
ABS
цвет
Black
для использования с
Beaglebone Board
External Dimensions
95.31 x 77.31 x 30mm

Дополнительная информация

ABS Beagleboard Enclosures Drawing