1593HAMDOGGY, Grey ABS Beagle Board Enc

PartNumber: 1593HAMDOGGY
Ном. номер: 8049719031
Производитель: Hammond
1593HAMDOGGY, Grey ABS Beagle Board Enc
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870

Описание

BeagleBone/BeagleBoard Cases BeagleBone and BeagleBoard Enclosures
These enclosures are machined to accept the popular beagle board and beaglebone black development boards. They are moulded in a choice of black, grey or translucent blue general purpose ABS plastic with a satin textured finish. The enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS. The black & translucent blue plastic enclosures include black self tapping screws and the grey plastic enclosure includes nickel finished self tapping screws. Also included are four (4) self adhesive rubber feet and an instruction sheet.

Development boards are NOT included.

CircuitCo

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса макетной платы /
Grey BeagleBoard Development Board Case

Технические параметры

Материал корпуса
ABS
цвет
Grey
для использования с
BeagleBoard
External Dimensions
95.31 x 77.31 x 30mm

Дополнительная информация

ABS Beagleboard Enclosures Drawing 1593HAMDOGGY
ABS Beagleboard Enclosures Drawing