1593HAMMEGATBU, Blue ABS Enclosure for Ar

PartNumber: 1593HAMMEGATBU
Ном. номер: 8046111162
Производитель: Hammond
1593HAMMEGATBU, Blue ABS Enclosure for Ar
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 780 × = 1 780

Описание

Arduino Enclosures
A choice of moulded ABS enclosures designed to house either the Arduino Uno, Arduino Due, Arduino Mega and Arduino Yun development boards.

Moulded in general purpose ABS plastic
Machined to allow access to I/O connectors and frequently used controls and/or LEDS
Available in a variety of colours (black, blue and grey)
Secured with self-tapping screws (black and blue enclosures have black screws, grey enclosures have nickel finish screws)
Includes four 4 self-adhesive rubber feet and instruction sheet ( all but Arduino Yun enclosures)

Корпуса, шкафы и приспособления для хранения / Корпуса / Корпуса макетной платы /
Blue Arduino Mega Development Board Case

Технические параметры

Материал корпуса
ABS
цвет
Blue
для использования с
Arduino Mega
External Dimensions
110 x 75 x 25mm
Cut-Out Type
Pin, Power Adapter, USB Type B

Дополнительная информация

ABS Arduino MEGA Enclosure Drawing