1598EBK, Blk plastic unshielded ca

PartNumber: 1598EBK
Ном. номер: 8016268828
Производитель: Hammond
1598EBK, Blk plastic unshielded ca
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 070 × = 2 070
от 10 шт. — 1 640 руб.
от 15 шт. — 1 474 руб.

Описание

ABS Instrument Case - Un-Shielded
The Hammond 1598 series is a desktop electronic instrument case ideally suited for mounting printed circuit boards (PCBs). Moulded in flame retardant ABS plastic these enclosures are designed to meet IP54 protection against dust and splashing water. Two sets of vertical 1.5mm PC board guides are moulded into each half of the case, front and rear. The enclosure also has integral horizontal PC card mounts on Eurocard centres.

Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards
Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly
Positive fit, tongue and groove construction
Flame retardant to UL94V-0
Recessed front and rear end panels in brushed aluminium

Кассы для инструментов пластиковые Plastic Instrument Cases
All cases are manufactured from ABS.

Корпуса, шкафы и приспособления для хранения / Корпуса / Коробки для инструментов /
ABS Instrument Case, Black, 158.65 x 160.35 x 85.2mm

Технические параметры

Материал корпуса
ABS
цвет
Black
внешняя высота
85.2 mm
внешняя длина
158.65 mm
внешняя ширина
160.35 mm
последовательный
1598
External Dimensions
158.65 x 160.35 x 85.2mm

Дополнительная информация

Enclosure Drawing
ABS Instrument Enclosures 1598 Series Data Sheet