1598EGY, Flame retardant instrumen

PartNumber: 1598EGY
Ном. номер: 8017633675
Производитель: Hammond
1598EGY, Flame retardant instrumen
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 240 × = 2 240

Описание

ABS Instrument Case - Un-Shielded
The Hammond 1598 series is a desktop electronic instrument case ideally suited for mounting printed circuit boards (PCBs). Moulded in flame retardant ABS plastic these enclosures are designed to meet IP54 protection against dust and splashing water. Two sets of vertical 1.5mm PC board guides are moulded into each half of the case, front and rear. The enclosure also has integral horizontal PC card mounts on Eurocard centres.

Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards
Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly
Positive fit, tongue and groove construction
Flame retardant to UL94V-0
Recessed front and rear end panels in brushed aluminium

Кассы для инструментов пластиковые Plastic Instrument Cases
All cases are manufactured from ABS.

Корпуса, шкафы и приспособления для хранения / Корпуса / Коробки для инструментов /
, ABS & aluminium Instrument Case, Grey, 160 x 160 x 86mm

Технические параметры

Материал корпуса
ABS, Aluminium, Brass
цвет
Grey
внешняя высота
86 mm
внешняя длина
160 mm
внешняя ширина
160 mm
оценка показателя производительности
IP54
последовательный
1598
External Dimensions
160 x 160 x 86mm

Дополнительная информация

Flame retardant instrument case Data Sheet