1599BGYBAT, Handheld Case 130x65x25mm

PartNumber: 1599BGYBAT
Ном. номер: 8041604865
Производитель: Boss Industrial Mouldings
1599BGYBAT, Handheld Case 130x65x25mm
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 130 × = 1 130

Описание

Hand Held Instrument Case
An attractively styled and ergonomically designed enclosure for use as a hand held instrument case. The extra deep top and ultra shallow base or this enclosure are specifically designed to enhance the aesthetics and provide the user with flexibility and assembly efficiency.

Moulded from ABS plastic
Recessed top for membrane display or pad
Lap joint construction provides protection against access of dust and splashing water, IP54
Two keyhole knockouts are molded into the inside of the base to facilitate wall mounting installation

Plastic and Metal Hand Held Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Портативные корпуса /
IP54 Hand Held Enclosure, ABS, Grey, 130 x 65 x 25mm

Технические параметры

Материал корпуса
ABS
цвет
Grey
внешняя высота
25 mm
внешняя длина
130 mm
внешняя ширина
65 mm
Integral Battery Compartment
Yes
оценка показателя производительности
IP54
последовательный
1599
External Dimensions
130 x 65 x 25mm

Дополнительная информация

1599 Data Sheet