1599TABMGY, Tablet Enclosure Grey w/o

PartNumber: 1599TABMGY
Ном. номер: 8000189853
Производитель: Hammond
1599TABMGY, Tablet Enclosure Grey w/o
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
1 870 × = 1 870


Hammond 1599 Handheld Enclosure, Tablet
The Hammond Tablet enclosure with its low profile is ergonomically designed for handheld comfort and is ideally suited to house instrument or mobile data applications that require a touch screen. This handheld case is moulded from flame retardant ABS plastic and carries a UL flammability rating of 94V-0. Available with either a black, RAL 9011 colour housing or a grey, RAL 7035 colour housing.

Both the display and keyboard areas are recessed for membrane devices
Moulded from flame retardant ABS plastic, choice of black (RAL 9011) or grey (RAL 7035) - material carries a UL flammability rating of 94V-0.
Handheld section of enclosure has a dark grey (RAL 7012) soft sided plastic grip
Enclosure is assembled with six M3-0.5x18mm Philips machine screws, threaded into integral brass bushings.
Integral brass bushings are factory inserted into top half of the enclosure
Lap joint construction provides protection against access of dust and splashing water, IP54
PCB mounts are moulded into the top and bottom halves of the case
Available with or without a battery door/compartment
Contains one removable end panel for easy modification
Bottom half of enclosure has a square moulded inlay for labels, 50x50mm

Stock nos. 770-9350, 770-9353, 818-0533 & 818-0542 have a battery compartment, accepts either four AA batteries or one 9 volt PP3 battery.

Plastic and Metal Hand Held Cases

Корпуса, шкафы и приспособления для хранения / Корпуса / Портативные корпуса /
IP54 Hand Held Enclosure, ABS, Grey, 170 x 135 x 27mm

Технические параметры

Материал корпуса
внешняя высота
27 mm
внешняя длина
170 mm
внешняя ширина
135 mm
оценка показателя производительности
External Dimensions
170 x 135 x 27mm
Keypad Recess

Дополнительная информация

Tablet Enclosure Grey w/o Battery Door Drawing