15CUFS1, POWER ENTRY MODULE, MALE, 15A

15CUFS1, POWER ENTRY MODULE, MALE, 15A
Изображения служат только для ознакомления,
см. техническую документацию
9 250 руб.
от 5 шт.8 390 руб.
от 10 шт.7 450 руб.
Добавить в корзину 1 шт. на сумму 9 250 руб.
Номенклатурный номер: 8255761635
Артикул: 15CUFS1
Бренд: TE Connectivity

Описание

Пассивные Компоненты\Подавление Электромагнитных / Радиочастотных Помех\Filtered IEC Power Entry Modules
CU Power Entry Modules

TE Connectivity's Corcom CU Power Entry Modules provide power entry for equipment designed for popular 1U (1 3/4") height equipment racks and are available in both unfiltered and filtered versions. With an extremely compact size, the filtered version provides complete shielding, shrouded quick connect terminals, and basic filtering applications requiring 1A to 15A current carrying capabilities. The filtered versions also offer a new rear-mount style for enhanced EMI shielding and a flush appearance.

Технические параметры

Brand: TE Connectivity/P&B
Connector Type: IEC-320 C-14
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 42
Filter Type: Standard
Filtered: Filtered
Fused: No
Manufacturer: TE Connectivity
Mounting Style: Panel Mount
Part # Aliases: 2-1609114-1
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: CU
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 120 VAC, 250 VAC
Вес, г 51

Техническая документация

Datasheet 15CUFS1
pdf, 264 КБ