15HSV, Chrome plated brass servi

PartNumber: 15HSV
Ном. номер: 8017186554
Производитель: John Guest
15HSV, Chrome plated brass servi
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 660 × = 2 660
от 5 шт. — 2 210 руб.
от 10 шт. — 1 977 руб.

Описание

Service Valve and Service Valve with Tap Connector

Chrome-plated brass valves opened or closed by 1/4 turn mechanism, operated via screwdriver slot
Can be rotated out-of-sight, to help avoid tampering
Large thro' bore for maximum flow
15mm service valve used to isolate part of system to allow for repair or replacement
15mm x 1/2 in BSP service valve with tap connector used to connect 1/2 in tap to supply pipe

Фиттинги, вставляемые нажатием, клапаны и вентили SpeedFit Push-in Fittings, Valves & Taps
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C.Unsuitable for use with stainless steel pipe.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Фитинги с плотной посадкой из латуни и меди /
Chrome plated brass service valve,15mm

Технические параметры

тип крепления
Service Valve
материал
Brass
размер резьбы
1/2in
Thread Standard
BSP
Push Fit Pipe Size
15mm
Demountable
Yes

Дополнительная информация

Technical Specification/checklist
15HSV General Description