15TKP, Equal T pipe repair kit 1

PartNumber: 15TKP
Ном. номер: 8088543338
Производитель: John Guest
15TKP, Equal T pipe repair kit 1
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 540 × = 2 540


Pipe Repair Kits
Provides a simple repair solution on a rigid pipe run by removing a damaged section of pipe and replacing it with one of these repair kits., Suitable for use with: , Copper pipe to BS EN 1057, Speedfit Barrier Pipe to BS7291 (Stock No 281-4104 for example)

For water usage only (central heating or hot and cold water, up to 65°C), Not suitable for stainless steel or chromium pipe

SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

Водопровод и трубопровод / Фитинги для труб и аксессуары / ПВХ и АБС фитинги с поворотным замком /
Equal T pipe repair kit 15mm speedfit

Технические параметры

тип крепления
Slip Tee
Compatible Pipe Size 2
Compatible Pipe Size 1

Дополнительная информация